Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Logic 30V dc PID
- RS Stock No.:
- 820-681
- Mfr. Part No.:
- F072710/ GFXTERMO4-D-0-E5
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$3,159.54
(exc. GST)
$3,475.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $3,159.54 |
*price indicative
- RS Stock No.:
- 820-681
- Mfr. Part No.:
- F072710/ GFXTERMO4-D-0-E5
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Logic | |
| Number of Inputs | 6 | |
| Number of Outputs | 10 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 30V dc | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Auxiliary Power Supply | 24 V dc | |
| Digital Comms | Ethernet | |
| Display Type | LED | |
| Maximum Voltage | 24V dc | |
| Width | 25mm | |
| IP Rating | IP20 | |
| Length | 104mm | |
| Standards/Approvals | UL 61010 | |
| Mount Type | DIN | |
| Input Type | RTD, TC RTD | |
| Series | GFXTERMO4 | |
| Panel Depth | 104mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Logic | ||
Number of Inputs 6 | ||
Number of Outputs 10 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 30V dc | ||
Diagnostics HB Alarm, Lba Alarm | ||
Auxiliary Power Supply 24 V dc | ||
Digital Comms Ethernet | ||
Display Type LED | ||
Maximum Voltage 24V dc | ||
Width 25mm | ||
IP Rating IP20 | ||
Length 104mm | ||
Standards/Approvals UL 61010 | ||
Mount Type DIN | ||
Input Type RTD, TC RTD | ||
Series GFXTERMO4 | ||
Panel Depth 104mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Logic 30V dc PID
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Relay 240V dc PID
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Relay 30V dc PID
- Gefran GFXTERMO4 DIN 4 Output Logic 24V dc PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
