Gefran 1650 DIN Rail, Panel PID Temperature Controller 3 Input, 3 Output Relay, RTU 240V ac/dc PID

This image is representative of the product range

Subtotal (1 unit)*

$1,050.42

(exc. GST)

$1,155.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,050.42

*price indicative

RS Stock No.:
821-588
Mfr. Part No.:
F080631/ 1650-G-RR0-0-0-00-0-00-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay, RTU

Product Type

PID Temperature Controller

Number of Inputs

3

Number of Outputs

3

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Diagnostics

Loop Break

Controlled Phases

1

Energy measurement

Yes

Auxiliary Power Supply

100 → 240 V ac/dc

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Length

96mm

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC, AMS2750E

Width

48mm

Series

1650

Input Type

DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD

Mount Type

DIN Rail, Panel

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise control for industrial applications, featuring a user-friendly Interface and Advanced diagnostics for reliable operation. Its versatile communication options enhance connectivity for streamlined energy management.

Large LCD display with configurable bargraphs for easy monitoring

Supports RS485 Modbus RTU and Ethernet Modbus TCP for seamless integration

Up to 192 programmable steps for flexible setpoint scheduling

Advanced tuning algorithms ensure stable control even with Rapid thermal processes

  • RS Stock No. 0822470
  • Mfr. Part No. F093481/ 1650-C-RR0-0-1-01-5-00-00-1-FB
Each
$1,691.75
  • RS Stock No. 0821204
  • Mfr. Part No. F304602/ 1650-R-RR0-0-0-03-5-00-00-1-00
Each
$1,325.28
  • RS Stock No. 0821154
  • Mfr. Part No. F092005/ 1650-R-RR0-0-0-00-5-E0-00-1-00
Each
$1,398.78
  • RS Stock No. 0822445
  • Mfr. Part No. F082973/ 1650-C-RR0-0-0-01-5-00-00-1-00
Each
$1,424.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy