Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 821-179
- Mfr. Part No.:
- F304246/ 1250-R-RR0-10050-1-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,119.75
(exc. GST)
$1,231.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,119.75 |
*price indicative
- RS Stock No.:
- 821-179
- Mfr. Part No.:
- F304246/ 1250-R-RR0-10050-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Length | 96mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Length 96mm | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller designed to maintain precise thermal conditions in various applications, ensuring efficient management of process variables through Advanced control mechanisms.
Operator Interface with a large customisable LCD display for user-friendly operation
Includes scrolling diagnostics messages in multiple languages to enhance user understanding
Advanced tuning algorithms ensure stable control, even in Rapid thermal processes
Supports multiple input types for versatile sensor compatibility
RS485 serial communication enables seamless integration into existing systems
- RS Stock No. 0822683
- Mfr. Part No. F064180/ 1250-R-RRR-00051-1-G
Each
$1,117.24
- RS Stock No. 0821192
- Mfr. Part No. F304258/ 1250-R-RRR-01050-1-G
Each
$1,278.47
- RS Stock No. 0821146
- Mfr. Part No. F091930/ 1250-C-DR0-11050-1-G
Each
$1,454.68
- RS Stock No. 0822322
- Mfr. Part No. F089889/ 1250-R-RRR-00050-1-LFG
Each
$1,128.50
Related links
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller












