Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller

Subtotal (1 unit)*

$996.04

(exc. GST)

$1,095.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$996.04

*price indicative

RS Stock No.:
822-681
Mfr. Part No.:
F064178/ 1250-R-RR0-00050-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

5

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

Length

96mm

Standards/Approvals

CE, UL

Width

48mm

IP Rating

IP65

Input Type

Current/Voltage

Mount Type

DIN

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers Advanced PID temperature control with a user-friendly Interface for precise thermal management in industrial applications.

Features a large LCD display with customisable visuals for clear monitoring

Includes multiple function blocks for flexible machine control strategies

Allows easy configuration through guided setup or cloning capabilities

Supports a range of sensors including thermocouples and resistance thermometers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy