Gefran 650 Panel Mount PID Temperature Controller 4 Input, 2 Output Relay 240V ac On-Off, PID
- RS Stock No.:
- 821-135
- Mfr. Part No.:
- F091087/ 650-R-R00-00031-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$808.56
(exc. GST)
$889.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $808.56 |
*price indicative
- RS Stock No.:
- 821-135
- Mfr. Part No.:
- F091087/ 650-R-R00-00031-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 1 | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Display Type | LCD | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | UL | |
| Length | 80mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Input Type | Universal | |
| Series | 650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 1 | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Display Type LCD | ||
Maximum Voltage 250V ac | ||
Standards/Approvals UL | ||
Length 80mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Input Type Universal | ||
Series 650 | ||
Mount Type Panel Mount | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
The Gefran PID temperature controller designed for precision temperature regulation and management in multiple applications, ensuring efficient performance through user-friendly features and comprehensive diagnostic capabilities.
Operator Interface features a large, customisable LCD display for enhanced visibility
Configurable diagnostics, accessible in three languages, provide clear operational insights
Easy parameter configuration allows manual-free programming and cloning among devices
Advanced tuning algorithms ensure precise control in dynamic thermal environments
- RS Stock No. 0822370
- Mfr. Part No. F064059/ 650-D-RRR-00101-1-G
Each
$1,058.51
- RS Stock No. 0820944
- Mfr. Part No. F094828/ 650-R-R00-00030-0-G
Each
$816.06
- RS Stock No. 0820904
- Mfr. Part No. F083921/ 650-D-R00-00030-1-G
Each
$766.08
Gefran 650 Faceplate, Panel Mount Temperature Controller 4 Input, 2 Output Relay 240V ac On-Off, PID
- RS Stock No. 0820672
- Mfr. Part No. F072662/ 650-R-RR0-00101-1-LFG
Each
$1,028.52
Related links
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 24V dc Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 27V ac/dc PID
- Gefran 650 Panel Temperature Controller 10 Input Relay Output 240V ac PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID










