Gefran 650 Panel Temperature Controller 10 Input, 6 Output Logic, Relay Output 240V ac PID
- RS Stock No.:
- 822-299
- Mfr. Part No.:
- F089496/ 650-D-R00-00031-1-LFG
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$856.06
(exc. GST)
$941.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $856.06 |
*price indicative
- RS Stock No.:
- 822-299
- Mfr. Part No.:
- F089496/ 650-D-R00-00031-1-LFG
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay Output | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 6 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 27 V dc | |
| Firing Mode | Zero Crossing | |
| Diagnostics | HB Alarm | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 250V ac | |
| Display Type | LCD | |
| Standards/Approvals | CE, UL, CSA | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Input Type | TC RTD | |
| Mount Type | Panel | |
| Series | 650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay Output | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 6 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 27 V dc | ||
Firing Mode Zero Crossing | ||
Diagnostics HB Alarm | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 250V ac | ||
Display Type LCD | ||
Standards/Approvals CE, UL, CSA | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Input Type TC RTD | ||
Mount Type Panel | ||
Series 650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 27V ac/dc PID
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 4 Output Analogue/Digital 27V ac On-Off
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
