Gefran 650 Panel Mount PID Temperature Controller 4 Input, 2 Output Relay 27V ac On-Off, PID
- RS Stock No.:
- 820-944
- Mfr. Part No.:
- F094828/ 650-R-R00-00030-0-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$816.06
(exc. GST)
$897.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $816.06 |
*price indicative
- RS Stock No.:
- 820-944
- Mfr. Part No.:
- F094828/ 650-R-R00-00030-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off, PID | |
| Maximum Supply Voltage | 27V ac | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Controlled Phases | 1 | |
| Display Type | LCD | |
| Maximum Voltage | 250V ac | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | 650 | |
| Input Type | Universal | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off, PID | ||
Maximum Supply Voltage 27V ac | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Controlled Phases 1 | ||
Display Type LCD | ||
Maximum Voltage 250V ac | ||
Width 48mm | ||
Standards/Approvals UL | ||
Length 80mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series 650 | ||
Input Type Universal | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a precision PID temperature control device designed to enhance operational efficiency. It offers a robust customisable operator interface, providing users with essential features for effective temperature regulation.
Large LCD display with adjustable colours enhances user experience
Four relay outputs ensure reliable control over heating processes
Configurable input for various sensor types simplifies integration
Advanced diagnostics enable proactive maintenance monitoring
- RS Stock No. 0821135
- Mfr. Part No. F091087/ 650-R-R00-00031-1-G
Each
$808.56
- RS Stock No. 0821109
- Mfr. Part No. F090616/ 650-D-RRR-00200-0-G
Each
$1,073.52
- RS Stock No. 0822332
- Mfr. Part No. F091156/ 650-D-D00-00000-0-G
Each
$674.86
- RS Stock No. 0822370
- Mfr. Part No. F064059/ 650-D-RRR-00101-1-G
Each
$1,058.51
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Logic 27V ac/dc PID
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 27V ac On-Off
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID












