Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control

This image is representative of the product range

Subtotal (1 unit)*

$1,074.93

(exc. GST)

$1,182.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,074.93

*price indicative

RS Stock No.:
822-699
Mfr. Part No.:
F064825/ 1650-D-RRR-0-0-00-5-00-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic

Product Type

Controller

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

Temperature Control

Maximum Supply Voltage

240V ac/dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

Length

96mm

Standards/Approvals

CE, RoHS, REACH

IP Rating

IP65

Series

1650

Mount Type

DIN

Input Type

Current/Voltage

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise control for diverse applications, featuring an intuitive operator Interface and extensive diagnostic capabilities for optimal performance and maintenance scheduling.

Large LCD display with user-friendly navigation

Supports dual PID control loops for enhanced process management

Flexible communication options including RS485 Modbus RTU and Ethernet

Customisable configurations with extensive diagnostic features

  • RS Stock No. 0821211
  • Mfr. Part No. F304698/ 1650-D-RR0-0-0-03-5-00-00-1-00
Each
$1,325.28
  • RS Stock No. 0821590
  • Mfr. Part No. F080634/ 1650-D-RR0-0-0-00-5-ME-00-1-00
Each
$1,505.32
  • RS Stock No. 0821226
  • Mfr. Part No. F304743/ 1650-D-RVR-0-0-03-5-M0-00-0-00
Each
$1,655.55
  • RS Stock No. 0822710
  • Mfr. Part No. F064878/ 1650-D-RVR-0-2-03-5-00-00-0-00
Each
$1,763.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy