Panasonic KT7 DIN Rail PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- RS Stock No.:
- 800-3593
- Mfr. Part No.:
- AKT7111100J
- Brand:
- Panasonic
Subtotal (1 unit)*
$468.29
(exc. GST)
$515.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 February 2027
- Plus 5 unit(s) shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.29 |
*price indicative
- RS Stock No.:
- 800-3593
- Mfr. Part No.:
- AKT7111100J
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 240V ac | |
| Display Type | Digital | |
| Standards/Approvals | IEC 61010-1 | |
| Width | 22.5mm | |
| IP Rating | IP66 | |
| Length | 10mm | |
| Series | KT7 | |
| Mount Type | DIN Rail | |
| Panel Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 240V ac | ||
Display Type Digital | ||
Standards/Approvals IEC 61010-1 | ||
Width 22.5mm | ||
IP Rating IP66 | ||
Length 10mm | ||
Series KT7 | ||
Mount Type DIN Rail | ||
Panel Depth 97mm | ||
- COO (Country of Origin):
- JP
KT7 Temperature Controller
Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet.
22.5 x 75 x 100 mm
Supply voltage options ranging from 24 V ac/dc or 100- 240 V ac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Panasonic KT Series
Note
Vertical installation is required to ensure the IP66 rating
Related links
- Panasonic KT7 DIN Rail PID Temperature Controller 1 Input, 1 Output Transistor 240V ac On-Off
- Panasonic KT7 DIN Rail PID Temperature Controller 1 Input, 1 Output Transistor 24V ac/dc On-Off
- Panasonic KT7 Panel 1 Output Current 240V ac On-Off
- West Instruments P8100 DIN Rail PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- West Instruments P6100 DIN Rail PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Carel DN33 Panel 1 Output Relay 230V PID Controller
- West Instruments P6100 DIN Rail PID Temperature Controller 1 Input, 1 Output Linear 240V ac On-Off
- Wachendorff UR4848xA DIN Rail PID Temperature Controller 1 Input Relay, Analogue 230V ac/dc PID
