Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- RS Stock No.:
- 820-840
- Mfr. Part No.:
- F052454/ GFX4-IR-60-D-4-F-C
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$4,256.34
(exc. GST)
$4,681.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $4,256.34 |
*price indicative
- RS Stock No.:
- 820-840
- Mfr. Part No.:
- F052454/ GFX4-IR-60-D-4-F-C
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Length | 195mm | |
| IP Rating | IP20 | |
| Series | GFX4-IR | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
Standards/Approvals UL | ||
Width 140mm | ||
Length 195mm | ||
IP Rating IP20 | ||
Series GFX4-IR | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
