Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,344.54

(exc. GST)

$3,678.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,344.54

*price indicative

RS Stock No.:
821-001
Mfr. Part No.:
F046414/ GFX4-IR-60-R-2-F-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

6

Number of Outputs

8

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Current, Temperature Diagnostics, Voltage

Maximum Voltage

480V ac

Display Type

LED Indicator

IP Rating

IP20

Length

195mm

Standards/Approvals

UL

Width

140mm

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX4-IR

COO (Country of Origin):
IT
The Gefran power controller designed for precise thermal regulation across various applications. It effectively manages outputs for multiple heating zones, ensuring optimal performance and efficiency in industrial settings.

Four independent output channels enable precise control over heating elements

Supports up to 60 kW maximum power at 480V, managing heavy loads effortlessly

Integrated current transformers provide accurate feedback for enhanced diagnostics

Modbus RTU communication port facilitates seamless integration into existing systems

  • RS Stock No. 0821822
  • Mfr. Part No. F058530/ GFX4-IR-60-R-2-F-D
Each
$3,992.07
  • RS Stock No. 0822055
  • Mfr. Part No. F054834/ GFX4-IR-60-R-2-F-E4
Each
$4,791.51
  • RS Stock No. 0821237
  • Mfr. Part No. F075296/ GFX4-IR-30-R-2-F-E4
Each
$4,666.00
  • RS Stock No. 0821797
  • Mfr. Part No. F051029/ GFX4-IR-60-R-2-0-E
Each
$3,754.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy