Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Logic 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$4,272.22

(exc. GST)

$4,699.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,272.22

*price indicative

RS Stock No.:
821-777
Mfr. Part No.:
F050365/ GFX4-IR-30-D-4-F-P
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Logic

Number of Inputs

10

Number of Outputs

8

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Diagnostics

Current, Temperature Diagnostics, Voltage

Controlled Phases

3

Digital Comms

Modbus RTU

Maximum Voltage

480V ac

Display Type

LED Indicator

Standards/Approvals

UL

Width

140mm

IP Rating

IP20

Length

195mm

Input Type

Current/Voltage

Mount Type

DIN Rail

Series

GFX4-IR

COO (Country of Origin):
IT
The Gefran power controller designed for precise control of IR lamps and inductive loads, optimising thermal management and efficiency across varied applications with Advanced diagnostic capabilities.

Features four independent control channels for flexible load management

Integrates current transformers for accurate load monitoring

Offers Modbus RTU and Fieldbus communication ports for seamless integration

Supports multiple input types including thermocouples and resistance thermometers

Configurable start-up modes enhance operational efficiency

  • RS Stock No. 0820840
  • Mfr. Part No. F052454/ GFX4-IR-60-D-4-F-C
Each
$4,256.34
  • RS Stock No. 0822176
  • Mfr. Part No. F072847/ GFX4-IR-60-D-2-F-E5
Each
$4,791.51
  • RS Stock No. 0822405
  • Mfr. Part No. F065565/ GFX4-IR-60-R-4-F-E
Each
$4,220.66
  • RS Stock No. 0821671
  • Mfr. Part No. F047485/ GFX4-IR-30-C-4-F-E
Each
$4,191.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy