Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 822-357
- Mfr. Part No.:
- F055027/ 1200-RDDD-01-0-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,058.51
(exc. GST)
$1,164.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,058.51 |
*price indicative
- RS Stock No.:
- 822-357
- Mfr. Part No.:
- F055027/ 1200-RDDD-01-0-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Input Type | RTD | |
| Mount Type | DIN | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
Input Type RTD | ||
Mount Type DIN | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers universal input options and configurable control outputs, designed for precise temperature regulation across various applications such as extrusion lines and food processing plants.
Universal input with configurable features from the faceplate
Accuracy of better than 0.2% f.s. under nominal conditions
Supports various outputs including relay, triac, and logic configurations
Rapid configuration available using a PC with the Winstrum software
IP65-rated operator Interface for enhanced durability
Optically isolated RS485 serial communication with MODBUS RTU protocol
- RS Stock No. 0821544
- Mfr. Part No. F024900/ 1200-RDRR-02-2-1
Each
$1,278.47
- RS Stock No. 0822104
- Mfr. Part No. F062821/ 1200-RDRR-01-2-1
Each
$1,248.47
- RS Stock No. 0820771
- Mfr. Part No. F024391/ 1200-RRCD-02-2-1
Each
$1,299.71
- RS Stock No. 0822099
- Mfr. Part No. F062527/ 1200-RDCR-01-0-1
Each
$1,109.74
Related links
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling












