Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Control
- RS Stock No.:
- 821-960
- Mfr. Part No.:
- F094417/ 1200-RTD0-01-0-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,131.00
(exc. GST)
$1,244.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,131.00 |
*price indicative
- RS Stock No.:
- 821-960
- Mfr. Part No.:
- F094417/ 1200-RTD0-01-0-1
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | Screw | |
| Series | 1200 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Control | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics Self Diagnosis | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals Screw | ||
Series 1200 | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Controller
