Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- RS Stock No.:
- 611-011
- Mfr. Part No.:
- 5TC9774-5WH00
- Brand:
- Siemens
Subtotal (1 unit)*
$278.91
(exc. GST)
$306.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.91 |
*price indicative
- RS Stock No.:
- 611-011
- Mfr. Part No.:
- 5TC9774-5WH00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Control Module | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 10°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 55mm | |
| Series | 5TC9774 | |
| Mount Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Control Module | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 10°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 55mm | ||
Series 5TC9774 | ||
Mount Type Wall Mount | ||
- COO (Country of Origin):
- DE
The Siemens room temperature controller is expertly designed for underfloor heating applications. With its sleek polar white finish, it seamlessly blends into modern interiors while providing precise climate control. The product boasts an advanced electronic control unit, allowing homeowners to maintain their desired temperature effortlessly. Its user-friendly interface and adjustable settings cater to individual comfort preferences, ensuring that every room feels just right. Whether for a cosy living space or a functional office, this thermostat delivers dependable performance and exceptional energy efficiency.
Stylish design complements contemporary living spaces
Electronic control unit enhances reliability and ease of use
Allows easy adjustment of temperature settings for personal comfort
Connectable remote sensor for flexible placement options
Provides thermal feedback for optimal heating performance
IP20 protection class ensures durability in residential settings
Energy-efficient operation helps reduce overall heating costs
Related links
- Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24V ac Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Schneider Electric SLEA Surface Mount Temperature Control Module Temperature Control
