Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- RS Stock No.:
- 610-761
- Mfr. Part No.:
- 5TC9774-6AM00
- Brand:
- Siemens
Subtotal (1 unit)*
$494.17
(exc. GST)
$543.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.17 |
*price indicative
- RS Stock No.:
- 610-761
- Mfr. Part No.:
- 5TC9774-6AM00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Control Module | |
| Output Type | Digital | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V | |
| Series | 5TC9774 | |
| Mount Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Control Module | ||
Output Type Digital | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V | ||
Series 5TC9774 | ||
Mount Type Wall Mount | ||
- COO (Country of Origin):
- DE
The Siemens room temperature controller is a cutting-edge solution designed for efficient under-floor heating management. Sporting a sleek aluminium metallic finish, this programmable thermostat seamlessly integrates into any contemporary space, offering precise temperature control tailored to your comfort. With its electronic control unit and capability to connect a remote sensor, it ensures an optimal environment through adjustable settings. The model excels in user-friendliness, providing actual temperature indications and various switching functions for supplementary heating. Designed to comply with the environments demands, this component is an ideal choice for those seeking performance and elegance in heating solutions.
Allows easy connectivity to a remote sensor for enhanced temperature accuracy
Includes a switch for supplementary heating to cater to varied heating needs
Equipped with a signal lamp for night reduction promoting energy savings
Facilitates temperature adjustments from a broad initial to full-scale range
Comes with a compact design ensuring space efficiency
Features an actual temperature display for real-time monitoring
Robust protection class rating ensuring reliability in operation
Designed with a focus on thermal feedback for optimised heating performance
Related links
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input Digital 230V Temperature Control
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24V ac Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Siemens SIPART DR21 PID Temperature Controller 4 Input Digital 230V ac PID, Temperature Control
