Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- RS Stock No.:
- 610-757
- Mfr. Part No.:
- 5TC9774-4PM00
- Brand:
- Siemens
Subtotal (1 unit)*
$250.40
(exc. GST)
$275.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.40 |
*price indicative
- RS Stock No.:
- 610-757
- Mfr. Part No.:
- 5TC9774-4PM00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Control Module | |
| Maximum Current | 10A | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 5°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| IP Rating | IP20 | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Mount Type | Wall Mount | |
| Series | 5TC9774 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Control Module | ||
Maximum Current 10A | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 5°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
IP Rating IP20 | ||
Width 55mm | ||
Standards/Approvals No | ||
Mount Type Wall Mount | ||
Series 5TC9774 | ||
- COO (Country of Origin):
- DE
The Siemens room temperature controller is designed for optimal efficiency and precision in temperature regulation. With its sleek platinum metallic finish, it not only complements various interior designs but also delivers reliable performance for comfortable living environments. The controller integrates advanced features like adjustable temperature settings, providing users with the flexibility to tailor their heating requirements. Its straightforward design ensures ease of use, making it a practical choice for both residential and commercial applications. Built to meet stringent safety standards, this controller promises durability and reliability for many years of service, enhancing user experience through effective thermal feedback and reduction functionalities.
Allows precise adjustments for personalised comfort
Sleek aesthetics ensure it blends seamlessly into modern décor
Automatic temperature reduction enhances energy efficiency
Robust construction guarantees long-term durability
User-friendly interface simplifies temperature control
Connectable bi-metal sensor offers reliable performance
Compact dimensions make installation in tight spaces easy
Related links
- Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24V ac Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Schneider Electric SLEA Surface Mount Temperature Control Module Temperature Control
