Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-650
- Mfr. Part No.:
- F099467/ GRM-H-30-48-AN-FB-0-0-MR-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,844.36
(exc. GST)
$2,028.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,844.36 |
*price indicative
- RS Stock No.:
- 601-650
- Mfr. Part No.:
- F099467/ GRM-H-30-48-AN-FB-0-0-MR-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Energy measurement | Yes | |
| Digital Comms | Modbus RTU RS485 | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Input Type | Digital | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Energy measurement Yes | ||
Digital Comms Modbus RTU RS485 | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Input Type Digital | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran robust product is engineered for precision control in demanding environments, making it the ideal choice for a range of industrial applications. With its advanced technology, this model ensures reliable performance and enhanced efficiency, catering effectively to your operational needs. Designed to withstand fluctuations in temperature and pressure, it showcases remarkable durability. The sleek, compact design not only optimises space but also simplifies installation and maintenance. This product embodies a perfect blend of innovation and reliability, supporting seamless operations across various sectors.
Offers exceptional accuracy in measurements.
Ensures optimal performance under extreme conditions.
Designed for easy integration with existing systems.
Delivers consistent reliability over an extended lifespan.
Features user-friendly interface for straightforward operation.
Constructed with high-quality materials for enhanced durability.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Tool Kits
