Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-126
- Mfr. Part No.:
- F092998/ GRM-H-75-48-AN-OL-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,525.21
(exc. GST)
$1,677.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,525.21 |
*price indicative
- RS Stock No.:
- 601-126
- Mfr. Part No.:
- F092998/ GRM-H-75-48-AN-OL-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Bf, Ft, Zc, Pa, Hsc | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Firing Mode Bf, Ft, Zc, Pa, Hsc | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL, RoHS, CE | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran product represents the pinnacle of innovation in temperature measurement and control. Designed with precision and reliability in mind, it integrates seamlessly into various industrial applications. The intuitive interface allows for effortless operation, while its robust construction ensures durability even in the most demanding environments. With advanced features tailored to enhance efficiency, this unit stands out for its superior performance and adaptability. Whether employed in manufacturing or laboratory settings, it provides accurate readings and swift responses, ensuring consistent operational excellence. This instrument is not just a piece of equipment; its a vital asset for professionals aiming to maintain high standards in quality control and process management.
Designed for seamless integration in diverse industrial environments.
Offers exceptional accuracy in temperature measurement.
Equipped with an intuitive interface for effortless navigation.
Constructed from durable materials to withstand rigorous use.
Provides rapid response times for enhanced operational efficiency.
Backed by a reputation for reliability in mission-critical applications.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- IDC Tools
- Cable Sleeving Tools
- Clamps
