Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-122
- Mfr. Part No.:
- F092994/ GRM-H-60-60-AN-OL-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,489.70
(exc. GST)
$1,638.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,489.70 |
*price indicative
- RS Stock No.:
- 601-122
- Mfr. Part No.:
- F092994/ GRM-H-60-60-AN-OL-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 60A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 600V | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 60A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 600V | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran range of products from this manufacturer showcases a commitment to quality and performance, making it ideal for varied industrial applications. Known for its exceptional reliability, this specific model stands out due to its robust design and advanced technology integration. It is meticulously engineered to ensure maximum efficiency, allowing for seamless operations in diverse environments. Users can expect enhanced durability alongside high precision, catering to specific operational needs. This product is not just a tool; it embodies innovation and trust, ensuring that tasks are completed with utmost effectiveness. Whether in automation, measuring, or control processes, this unit meets rigorous standards, providing peace of mind for professionals across different sectors.
Engineered for long-lasting performance in demanding industrial settings.
Provides exceptional accuracy, ensuring processes run smoothly.
Designed with user-friendly interfaces for easy operation and integration.
Compact design allows for flexible installation in various configurations.
Built with high-quality materials to withstand environmental stresses.
Offers versatility to cater to a wide range of applications.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- CK Polyester, 4 Pocket Tool Belt Pouch
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
