Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link

Subtotal (1 unit)*

$1,525.21

(exc. GST)

$1,677.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,525.21

*price indicative

RS Stock No.:
601-129
Mfr. Part No.:
F093001/ GRM-H-75-48-I-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

75A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

IO Link

Terminal Type

Screw

Maximum Supply Voltage

480V

Energy measurement

Yes

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Digital Comms

IO-Link

Controlled Phases

1

Maximum Voltage

480V ac

Width

35mm

IP Rating

IP20

Standards/Approvals

CE, RoHS, UL

Length

137.8mm

Input Type

Digital

Series

GRM-H

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran GRM-H series offers reliable solutions for measurement and control applications, showcasing its robust design and advanced technology. This product is engineered for precision and durability, ensuring optimal performance in demanding environments. Tailored to enhance operational efficiency, it features innovative functionalities that make it an excellent choice for various industrial applications. With an emphasis on ease of use and adaptability, this product aligns seamlessly with modern system requirements, effectively addressing the needs of process automation and control. Users can count on its consistent performance to meet the rigours of industry standards, making it an indispensable asset in their operations.

Designed for reliable measurements in harsh environments.

Enhanced technology ensures high accuracy for critical applications.

Versatile compatibility allows for integration with existing systems.

User-friendly interface simplifies setup and maintenance.

Sturdy construction enhances longevity and reduces downtime.

Advanced functionalities optimise process performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy