Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,915.25

(exc. GST)

$2,106.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,915.25

*price indicative

RS Stock No.:
601-562
Mfr. Part No.:
F098401/ GRM-H-25I-60-AN-FB-0-0-MR-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

25A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

600V

Energy measurement

Yes

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Digital Comms

Modbus RTU RS485

Controlled Phases

1

Maximum Voltage

600V ac

Standards/Approvals

CE, RoHS, UL

Length

137.8mm

Width

35mm

IP Rating

IP20

Series

GRM-H

Mount Type

DIN Rail

Input Type

Digital

COO (Country of Origin):
IT
The Gefran high-performance product embodies precision and reliability, empowering users with its innovative technology. Specifically designed for industrial applications, it excels in providing accurate readings under challenging conditions. Its robust construction ensures longevity, making it an ideal choice for professionals seeking unwavering performance. With a user-centric approach, the device boasts ease of installation and operation, making it accessible for users at all levels of expertise. Engineered for versatility, it can easily integrate into existing systems, optimising efficiency and enhancing productivity. The combination of advanced materials and cutting-edge design further elevates its status as a leading choice in the market.

Delivers exceptional accuracy in measurements.

Built to withstand harsh industrial environments.

User-friendly interface simplifies operation and monitoring.

Versatile installation options accommodate various setups.

Advanced materials enhance durability and reliability.

Optimises system performance through seamless integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy