Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-557
- Mfr. Part No.:
- F098080/ GRM-H-120-48-I-FB-FAN60-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$2,165.61
(exc. GST)
$2,382.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,165.61 |
*price indicative
- RS Stock No.:
- 601-557
- Mfr. Part No.:
- F098080/ GRM-H-120-48-I-FB-FAN60-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, CE, UL | |
| Width | 35mm | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, CE, UL | ||
Width 35mm | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product redefines efficiency and reliability in industrial automation. Designed for seamless integration into existing systems, this solution optimises performance while maintaining robust operational standards. Engineered with the latest technology, it provides exceptional precision and control, catering to various industrial applications. The product stands out due to its user-friendly interface and flexible connectivity options, making it an ideal choice for both seasoned professionals and newcomers alike. By prioritising durability and ease of use, this offering transforms workflows and enhances productivity on the shop floor, proving to be a pivotal addition to any modern operational setup.
Offers high operational efficiency for improved process control.
Features a compact design, suitable for space-constrained environments.
Delivers precise measurements to ensure consistent output quality.
Incorporates advanced technology for reliable performance under demanding conditions.
Equipped with user-oriented settings for faster setup and adjustment.
Boasts robust construction to withstand harsh industrial environments.
Provides flexible compatibility for easy integration with existing systems.
Ensures long-term reliability, reducing maintenance costs and downtime.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
