Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-556
- Mfr. Part No.:
- F098032/ GRM-15-48-AN-OL-0-0-MR-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,343.93
(exc. GST)
$1,478.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,343.93 |
*price indicative
- RS Stock No.:
- 601-556
- Mfr. Part No.:
- F098032/ GRM-15-48-AN-OL-0-0-MR-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 15A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Digital Comms | Modbus RTU RS485 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 15A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Digital Comms Modbus RTU RS485 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals UL, CE, RoHS | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge sensor excels in delivering high precision and reliability for various industrial applications. Designed to thrive in demanding environments, it integrates seamlessly into existing systems while maintaining exceptional performance metrics. Its robust construction ensures durability, making it a trusted choice for professionals seeking consistency and accuracy. With a user-friendly setup, it allows for quick installations and adjustments, reducing downtime and enhancing overall operational efficiency. This sensor embodies innovation, optimising processes through real-time data tracking and monitoring, which empowers industries to make informed decisions rapidly. Whether for temperature regulation or pressure monitoring, this device supports a wide array of applications, ensuring that factory settings operate smoothly and reliably.
Compact design for easy installation in limited spaces.
Exceptional thermal stability ensures dependable results.
User-friendly interface allows for straightforward navigation.
Built to withstand harsh industrial conditions, enhancing longevity.
Offers swift data processing for real-time monitoring and adjustments.
Flexible configuration options cater to varied operational needs.
Low power consumption promotes energy efficiency.
- RS Stock No. 0601112
- Mfr. Part No. F092986/ GRM-H-60-48-AN-AC-0-0-0-0-0
Each
$1,627.65
- RS Stock No. 0601650
- Mfr. Part No. F099467/ GRM-H-30-48-AN-FB-0-0-MR-0-0
Each
$1,844.36
- RS Stock No. 0601652
- Mfr. Part No. F099711/ GRM-H-120-48-AN-AC-FAN60-0-0-0-0
Each
$2,047.28
- RS Stock No. 0601115
- Mfr. Part No. F092988/ GRM-H-60-48-AN-OL-0-0-0-0-0
Each
$1,446.39
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- IDC Tools












