Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-643
- Mfr. Part No.:
- F096909/ GRM-H-50-48-AN-OL-0-0-MR-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,722.25
(exc. GST)
$1,894.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,722.25 |
*price indicative
- RS Stock No.:
- 601-643
- Mfr. Part No.:
- F096909/ GRM-H-50-48-AN-OL-0-0-MR-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | Modbus RTU RS485 | |
| Firing Mode | Ft, Hsc, Pa, Zc, Bf | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Digital Comms Modbus RTU RS485 | ||
Firing Mode Ft, Hsc, Pa, Zc, Bf | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran highly efficient device from GEFRAN is designed to deliver cutting-edge performance in a variety of industrial applications. Engineered for precision and reliability, it ensures optimal control over processes while minimising operational downtime. Built with durable materials, the product guarantees longevity even in the most demanding environments. The intuitive design promotes ease of use and quick setup, making it an essential addition to any industrial setup. Furthermore, its compact design allows for versatile placement, maximizing facility space without compromising performance.
Designed for precision control in various industrial applications.
Built to withstand extreme conditions, enhancing longevity.
Compact and user-friendly, ensuring easy installation and operation.
Delivers optimal performance, significantly reducing downtime.
Versatile placement options enable efficient use of space.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
