Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link

Subtotal (1 unit)*

$1,324.16

(exc. GST)

$1,456.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,324.16

*price indicative

RS Stock No.:
601-480
Mfr. Part No.:
F092975/ GRM-H-40-48-I-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

40A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

IO Link

Terminal Type

Screw

Maximum Supply Voltage

480V

Energy measurement

Yes

Controlled Phases

1

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Digital Comms

IO-Link

Maximum Voltage

480V ac

Length

137.8mm

Width

35mm

Standards/Approvals

CE, RoHS, UL

IP Rating

IP20

Input Type

Digital

Series

GRM-H

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran state-of-the-art product serves as a versatile solution tailored to meet the demands of modern industrial applications. Designed with precision and robustness, it simplifies complex tasks, ensuring optimal performance even in the most challenging environments. The combination of innovative technology and user-friendly interface enhances operational efficiency, making it an essential asset for professionals seeking reliability and advanced capabilities in their equipment.

Robust design ensures durability in demanding conditions.

User-friendly interface facilitates quick setup and operation.

Advanced technology optimises performance for various applications.

Highly efficient, contributing to reduced operational costs.

Compact form factor saves valuable installation space.

Versatile functionality supports diverse application needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy