Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-496
- Mfr. Part No.:
- F093166/ GRM-H-90-48-AN-AC-FAN62-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,773.40
(exc. GST)
$1,950.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,773.40 |
*price indicative
- RS Stock No.:
- 601-496
- Mfr. Part No.:
- F093166/ GRM-H-90-48-AN-AC-FAN62-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, CE, UL | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, CE, UL | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran advanced cooling solution from geferan delivers exceptional performance in a range of applications demanding higher efficiency and reliability. Crafted with precision engineering, this product is designed to ensure optimal thermal management, effectively maintaining operational temperatures even in the most demanding environments. Its robust construction and innovative design make it an invaluable addition to various industrial settings, guaranteeing durability and long-lasting service. Users can expect enhanced airflow, reduced energy consumption, and reliable operation, making this product an ideal choice for both new installations and upgrades. Experience peace of mind with a solution that prioritises operational excellence and energy efficiency, empowering businesses to achieve their goals effortlessly.
Delivers efficient cooling performance to minimise overheating risks.
Features robust construction for enhanced durability under demanding conditions.
Utilises advanced technology for optimal airflow management.
Enables energy savings through reduced power consumption.
Offers versatile applicability across various industrial sectors.
Designed for easy integration into existing systems and installations.
Reduces maintenance needs with reliable, long-term functionality.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cutting Mats
- Connector Tool Kits
