Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-488
- Mfr. Part No.:
- F093160/ GRM-H-120-48-AN-AC-FAN62-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,964.52
(exc. GST)
$2,160.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,964.52 |
*price indicative
- RS Stock No.:
- 601-488
- Mfr. Part No.:
- F093160/ GRM-H-120-48-AN-AC-FAN62-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL, RoHS, CE | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL, RoHS, CE | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran represents the pinnacle of engineering prowess, designed to meet the demanding needs of modern applications. With a robust construction, it ensures reliability even in the most challenging environments. The advanced technology embedded within enhances performance efficiency, making it a preferred choice among industry professionals. Specialists appreciate its user-friendly features, which facilitate easy integration into existing systems. Achieving optimal results has never been easier, thanks to this well-thought-out design that emphasises functionality without compromising on quality. Its versatility allows it to cater to various applications across diverse sectors, ensuring customers find the perfect fit for their specific requirements. Elevate your operational capabilities with a solution that delivers both peak performance and exceptional durability.
Designed to withstand demanding conditions while maintaining reliability.
Incorporates advanced technology for enhanced performance efficiency.
User-friendly features facilitate easy integration into existing setups.
Versatile enough to suit a variety of applications across different sectors.
Robust construction ensures long-lasting durability and operational security.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS PRO 175mm LCD Inclinometer
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
