Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,816.83

(exc. GST)

$1,998.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,816.83

*price indicative

RS Stock No.:
601-499
Mfr. Part No.:
F093169/ GRM-H-90-60-AN-AC-FAN62-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

90A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

600V

Controlled Phases

1

Energy measurement

Yes

Firing Mode

Zc, Pa, Hsc, Ft, Bf

Maximum Voltage

600V ac

Standards/Approvals

CE, UL, RoHS

Width

35mm

Length

137.8mm

IP Rating

IP20

Mount Type

DIN Rail

Input Type

Analogue

Series

GRM-H

COO (Country of Origin):
IT
The Gefran robust and versatile product combines cutting-edge technology with precision engineering, making it an ideal choice for various applications. Designed with the user's needs in mind, it enhances performance and reliability across multiple sectors. The product is built to withstand challenging conditions, ensuring that it consistently delivers optimum results. Its innovative design ensures ease of installation, while its durable construction guarantees long-lasting use. This product reflects a commitment to quality and efficiency, epitomising the excellence expected from a trusted manufacturer.

Durable construction ensures longevity under demanding conditions.

Innovative design facilitates straightforward installation.

Engineered for high efficiency, promoting optimal performance.

User-centric approach enhances usability and functionality.

Robust technology aids in reducing maintenance requirements.

Versatile applications across various industries increase its utility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy