Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,826.68

(exc. GST)

$2,009.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,826.68

*price indicative

RS Stock No.:
601-137
Mfr. Part No.:
F095227/ GRM-H-120-48-AN-OL-FAN62-0-0-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

120A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

480V

Controlled Phases

1

Diagnostics

Yes

Energy measurement

Yes

Firing Mode

Zc, Pa, Hsc, Ft, Bf

Maximum Voltage

480V ac

Standards/Approvals

UL, RoHS, CE

Width

35mm

IP Rating

IP20

Length

137.8mm

Series

GRM-H

Mount Type

DIN Rail

Input Type

Analogue

COO (Country of Origin):
IT
The Gefran innovative product stands at the forefront of modern control solutions, designed to deliver precision and reliability in demanding industrial environments. The product incorporates advanced technology to enhance performance and ensure seamless integration within existing systems. Its robust construction and user-friendly interface make it an ideal choice for professionals seeking efficiency and durability in their operations. This device is not only engineered to meet stringent industry standards but also provides exceptional versatility, making it suitable for a variety of applications. Experience the difference that reliable technology can bring to your operations with this quality offering.

Robust construction ensures long-lasting performance even in challenging conditions.

Advanced technology enhances accuracy and efficiency in control processes.

User-friendly interface simplifies operation and reduces training time.

Versatile design allows for compatibility across a wide range of applications.

Engineered to meet rigorous industry standards for safety and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy