Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-390
- Mfr. Part No.:
- F092947/ GRM-H-25I-48-I-AC-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,426.58
(exc. GST)
$1,569.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,426.58 |
*price indicative
- RS Stock No.:
- 601-390
- Mfr. Part No.:
- F092947/ GRM-H-25I-48-I-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, UL, RoHS | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Length | 137.8mm | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, UL, RoHS | ||
IP Rating IP20 | ||
Width 35mm | ||
Length 137.8mm | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from GEFRAN stands as a testament to innovative engineering and precision control. Designed to meet the demands of rigorous industrial environments, this device ensures reliability and accuracy in its performance. With its robust build and intuitive features, it caters to a diverse range of applications, making it an essential component in the automation and control industry. The seamless integration with existing systems allows for hassle-free installation and operation, guaranteeing enhanced productivity. This product embodies the perfect blend of performance, quality, and user-friendliness, uplifting operational efficiency while driving down downtime. Whether for temperature control or process automation, this device meets your needs with unparalleled excellence.
Offers exceptional accuracy for consistent measurements.
Equipped with advanced connectivity options for easy integration.
Engineered for durability in demanding industrial settings.
Features a user-friendly interface for simple configuration.
Supports a variety of applications ensuring versatility.
Designed to optimise energy consumption, reducing operational costs.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- IDC Tools
- Cable Sleeving Tools
- Cable Knives
