Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,544.89

(exc. GST)

$1,699.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,544.89

*price indicative

RS Stock No.:
601-034
Mfr. Part No.:
F092945/ GRM-H-25I-48-AN-FB-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

25A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

480V

Firing Mode

Ft, Bf, Pa, Hsc, Zc

Energy measurement

Yes

Controlled Phases

1

Maximum Voltage

480V ac

Standards/Approvals

UL, CE, RoHS

Width

35mm

IP Rating

IP20

Length

137.8mm

Series

GRM-H

Mount Type

DIN Rail

Input Type

Digital

COO (Country of Origin):
IT
The Gefran state-of-the-art product is designed to meet the exacting demands of modern industrial applications. With superior precision and reliability, it excels in maintaining optimal performance within challenging environments. The innovative technology behind this device ensures enhanced functionality, making it an essential tool for professionals seeking efficiency and durability. Its compact and user-friendly design allows for easy integration within existing systems, while also providing adaptability to various configurations. Whether for monitoring or control, this device guarantees a seamless operation that translates to improved process efficiency. The combination of robust materials and advanced engineering translates into a product that not only meets but exceeds expectations in terms of performance and safety. Perfect for a range of applications, this device stands as a testament to quality and cutting-edge technology.

Designed for superior precision in high-demand environments.

Compact form factor allows for easy installation and integration.

Robust materials ensure longevity and reliability under stress.

User-friendly interface enhances operational efficiency.

Advanced technology supports adaptability to various configurations.

Engineered for seamless monitoring and control capabilities.

Exceeds performance expectations while maintaining safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy