Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS Stock No.:
- 601-123
- Mfr. Part No.:
- F092995/ GRM-H-60-60-I-AC-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,671.01
(exc. GST)
$1,838.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,671.01 |
*price indicative
- RS Stock No.:
- 601-123
- Mfr. Part No.:
- F092995/ GRM-H-60-60-I-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 60A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Digital Comms | IO-Link | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 60A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Digital Comms IO-Link | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals UL, RoHS, CE | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product exemplifies the perfect blend of advanced technology and user-friendly functionality. Designed for precision and reliability, it stands out in its field, providing customers with an exceptional experience. Ideal for various industrial applications, it demonstrates superior performance under demanding conditions, thereby ensuring enhanced operational efficiency. The sleek design not only adds a modern aesthetic touch but also emphasizes its robust build, catering to the needs of those who seek quality and durability. With its innovative features, this product is tailored to meet the requirements of professionals who value excellence in their equipment, making it an invaluable addition to any workspace where performance and reliability are paramount.
Engineered for high efficiency in diverse industrial environments.
User-friendly interface ensures ease of operation.
Compact and durable design optimises space without compromising functionality.
Advanced technology enhances measurement accuracy in critical applications.
Robust construction withstands the rigours of industrial use.
Seamless integration with existing systems improves overall productivity.
Designed with safety features to protect against unforeseen operational hazards.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Draw Wires & Fish Tapes
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Cable Sleeving Tools
- Hand Saws
