Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,209.88

(exc. GST)

$1,330.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,209.88

*price indicative

RS Stock No.:
601-139
Mfr. Part No.:
F095830/ GRM-H-10-48-AN-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

10A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

480V

Controlled Phases

1

Energy measurement

Yes

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Maximum Voltage

480V ac

Length

137.8mm

IP Rating

IP20

Width

35mm

Standards/Approvals

CE, RoHS, UL

Series

GRM-H

Mount Type

DIN Rail

Input Type

Digital

COO (Country of Origin):
IT
The Gefran cutting-edge product from GEFRAN represents the pinnacle of precision and reliability in industrial applications. Engineered with advanced technology, it ensures optimal performance in even the most demanding environments. The device features high durability and efficient response times, paving the way for innovative solutions in automation and control. Its robust design promises longevity, making it an ideal choice for various sectors. Users can expect enhanced operational efficiency and significant improvements in process management. With a commitment to quality and excellence, this product stands out in the market, delivering unprecedented value to businesses striving for excellence.

Designed for high performance in industrial settings.

Offers exceptional accuracy for process control.

Built with robust materials for enhanced durability.

Optimised for rapid response times in demanding applications.

User-friendly interface for easy operation and monitoring.

Supports a wide range of compatibility with existing systems.

Engineered to minimise downtime and maintenance needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy