Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-572
- Mfr. Part No.:
- F099191/ GRM-H-10-48-I-OL-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,209.88
(exc. GST)
$1,330.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,209.88 |
*price indicative
- RS Stock No.:
- 601-572
- Mfr. Part No.:
- F099191/ GRM-H-10-48-I-OL-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 10A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Zc, Pa | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 10A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Zc, Pa | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is engineered to optimise performance in various industrial applications, delivering exceptional reliability and precision. With a robust design and advanced technology, it caters specifically to the rigorous demands of modern automation systems. The unit is designed for easy integration and ensures accurate feedback in real-time, allowing for efficient control processes. Whether used in manufacturing, process control, or automated machinery, this device stands out with its ability to maintain performance under challenging conditions, making it a trusted choice for engineers and technicians alike. Reliability and effectiveness are at its core, enhancing productivity while reducing downtime, ultimately contributing to the overall efficiency of operations. This product exemplifies the quality and craftsmanship that users expect from a leading manufacturer.
Features a compact design for seamless installation in confined spaces.
Ensures high accuracy and responsiveness for critical applications.
Built to withstand harsh environmental conditions and operational stress.
Provides exceptional durability for long-term use and peace of mind.
Designed with user-friendly interfaces for straightforward operation and maintenance.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Crimp Tool Positioners, Turrets & Locators
- Hammers
- Clamps
- RS PRO Power Cord, 2m
- Hand Saws
