Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-113
- Mfr. Part No.:
- F092987/ GRM-H-60-48-AN-FB-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,745.88
(exc. GST)
$1,920.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,745.88 |
*price indicative
- RS Stock No.:
- 601-113
- Mfr. Part No.:
- F092987/ GRM-H-60-48-AN-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 60A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 60A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product brings a new level of precision and reliability to your operations. Designed with cutting-edge technology, it offers seamless integration into various systems, providing exceptional performance even in the most demanding environments. The robust construction ensures durability and longevity, while the user-friendly interface allows for easy monitoring and control. Ideal for a variety of applications, this product stands out as a reliable choice for professionals seeking efficiency and accuracy in their work.
Equipped with advanced measurement capabilities for enhanced accuracy.
Features robust construction, ensuring long-lasting performance.
Designed for seamless integration within existing systems.
User-friendly interface simplifies set-up and operation.
Offers high resistance to environmental factors, assuring reliability.
Supports various applications, making it a versatile addition.
Optimised for efficiency, reducing operational costs.
Backed by comprehensive technical support for peace of mind.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Hammers
- Connector Wrenches
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Insertion & Extraction Tools
