Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-033
- Mfr. Part No.:
- F092944/ GRM-H-25I-48-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,426.58
(exc. GST)
$1,569.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,426.58 |
*price indicative
- RS Stock No.:
- 601-033
- Mfr. Part No.:
- F092944/ GRM-H-25I-48-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, CE, UL | |
| Series | GRM-H | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, CE, UL | ||
Series GRM-H | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product from gefran represents a significant advancement in control technology, designed to enhance efficiency in automated environments. Suitable for both industrial and commercial applications, it showcases superior reliability and performance. Its robust design ensures prolonged service life, making it an ideal choice for discerning users. The intuitive interface allows for seamless integration into existing systems, whilst providing users with comprehensive control over their processes. With its innovative features, this product stands out as a critical asset in optimising operational workflows and achieving consistent results, exemplifying the perfect blend of functionality and advanced engineering.
Designed for high-stability performance in demanding environments.
Compact form factor ensures easy installation in space-constrained applications.
User-friendly interface simplifies setup and adjustments.
Versatile compatibility with a range of systems enhances operational flexibility.
Robust construction withstands industrial wear and tear for extended longevity.
Advanced monitoring capabilities provide real-time status updates.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Insertion & Extraction Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
