Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,469.98

(exc. GST)

$1,616.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,469.98

*price indicative

RS Stock No.:
601-020
Mfr. Part No.:
F092931/ GRM-H-15-60-AN-FB-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

15A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

600V

Firing Mode

Pa, Zc, Bf, Ft, Hsc

Energy measurement

Yes

Controlled Phases

1

Maximum Voltage

600V ac

Length

137.8mm

IP Rating

IP20

Standards/Approvals

CE, RoHS, UL

Width

35mm

Series

GRM-H

Mount Type

DIN Rail

Input Type

Digital

COO (Country of Origin):
IT
The Gefran gefran GRM series product is engineered for professionals seeking precision and reliability in their applications. This device merges innovative technology with robust design, ensuring optimal performance in demanding environments. With advanced features tailored to enhance operational efficiency, it stands out in its class. The integration of sophisticated sensors guarantees accurate readings while maintaining a compact form factor, making it suitable for both industrial and commercial use. Moreover, its user-friendly interface simplifies installation and configuration, enabling users to achieve the desired functionality with ease. Tailored for versatility, this product is ideal for various applications, ensuring that your systems operate seamlessly and effectively.

Designed for high accuracy in measurement applications.

Compact size allows for easy installation in tight spaces.

Robust construction ensures reliability in harsh working conditions.

User-friendly interface reduces setup time and increases usability.

Compatible with a range of systems for versatile applications.

Advanced sensor technology enhances operational precision.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy