Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,170.51

(exc. GST)

$1,287.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,170.51

*price indicative

RS Stock No.:
601-021
Mfr. Part No.:
F092932/ GRM-H-15-60-AN-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

15A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

600V

Controlled Phases

1

Energy measurement

Yes

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Maximum Voltage

600V ac

Width

35mm

Length

137.8mm

IP Rating

IP20

Standards/Approvals

CE, RoHS, UL

Mount Type

DIN Rail

Input Type

Digital

Series

GRM-H

COO (Country of Origin):
IT
The Gefran GRM series introduces innovative solutions tailored for industrial applications, delivering precision and reliability. This product embodies the perfect fusion of cutting-edge technology and robust design, ensuring optimal performance even in challenging environments. With a focus on enhancing operational efficiency, it caters to a diverse range of applications, making it an essential choice for professionals. Its intuitive setup and integration simplify usage, allowing for seamless incorporation into existing systems. The design prioritises durability, ensuring longevity while maintaining high operational standards. Users can expect not only exceptional functionality but also an assurance of safety and compliance with industry regulations, making this a reliable partner in any application.

Engineered for precision measurement in demanding industrial settings.

Robust construction ensures longevity under extreme conditions.

User-friendly interface simplifies operational setup and monitoring.

Capable of withstanding diverse environmental challenges without performance loss.

Enhanced compliance with industry regulations for peace of mind.

Seamless integration capabilities with existing systems streamline operations.

Versatile application suitability broadens usage across various sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy