Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,426.58

(exc. GST)

$1,569.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,426.58

*price indicative

RS Stock No.:
601-014
Mfr. Part No.:
F092925/ GRM-H-15-48-AN-FB-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

15A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

480V

Firing Mode

Zc, Hsc, Bf, Pa, Ft

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

480V ac

Length

137.8mm

Width

35mm

Standards/Approvals

CE, RoHS, UL

IP Rating

IP20

Mount Type

DIN Rail

Input Type

Digital

Series

GRM-H

COO (Country of Origin):
IT
The Gefran highly advanced product offers unparalleled performance and precision, designed specifically for demanding industrial applications. Engineered with cutting-edge technology, it ensures optimal efficiency and reliability, making it an essential component for automation systems. The robust design promises longevity while maintaining accuracy in various environments, from manufacturing floors to harsh outdoor settings. With its user-friendly interface and seamless integration capabilities, this product empowers users to maximise productivity. Whether you're optimising processes or managing intricate systems, this device stands as a testament to innovation, ensuring that industries can meet their goals without compromise.

Delivers outstanding measurement performance across diverse applications.

Features a durable housing for resilience in challenging conditions.

Incorporates advanced technology for enhanced accuracy and reliability.

Offers quick installation and easy integration into existing systems.

Designed to operate efficiently, reducing downtime and maintenance needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy