Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,351.81

(exc. GST)

$1,486.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,351.81

*price indicative

RS Stock No.:
601-019
Mfr. Part No.:
F092930/ GRM-H-15-60-AN-AC-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

15A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

600V

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

600V ac

IP Rating

IP20

Width

35mm

Standards/Approvals

UL, RoHS, CE

Length

137.8mm

Series

GRM-H

Input Type

Digital

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran advanced product is meticulously engineered for industrial automation and control applications, ensuring unparalleled precision and reliability. Designed with user-friendliness in mind, it offers seamless integration into various systems, making it the go-to choice for professionals seeking quality and performance. The product stands out for its robust construction, offering enhanced durability under demanding conditions. Its innovative features support efficient monitoring and control processes, enabling increased productivity. Perfectly suited for various sectors, this product exemplifies state-of-the-art technology, paving the way for smarter operations in any environment.

Utilises cutting-edge technology for enhanced performance.

Offers exceptional reliability even in harsh conditions.

Enables quick and easy installation with minimal downtime.

Supports a wide range of applications across different industries.

Optimised for energy efficiency, promoting sustainability.

Features a user-friendly interface for straightforward operation.

Provides accurate data acquisition for improved decision-making.

Compact design ensures versatility in various configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy