Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link

Subtotal (1 unit)*

$1,308.35

(exc. GST)

$1,439.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,308.35

*price indicative

RS Stock No.:
601-016
Mfr. Part No.:
F092927/ GRM-H-15-48-I-AC-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

15A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

IO Link

Terminal Type

Screw

Maximum Supply Voltage

480V

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Digital Comms

IO-Link

Energy measurement

Yes

Controlled Phases

1

Maximum Voltage

480V ac

IP Rating

IP20

Standards/Approvals

CE, RoHS, UL

Length

137.8mm

Width

35mm

Mount Type

DIN Rail

Input Type

Digital

Series

GRM-H

COO (Country of Origin):
IT
The Gefran advanced product represents the pinnacle of precision and reliability in modern control systems. Designed specifically for a variety of industrial applications, it offers exceptional performance in challenging environments. The innovative design integrates seamlessly into existing setups, ensuring optimal efficiency and uptime. Built with high-grade materials, it guarantees durability and exceptional responsiveness, making it an essential component for professionals who seek top-tier solutions. Enhanced with modern technology, this product not only meets but exceeds industry standards, providing peace of mind in operation even under extreme conditions. The elegant yet robust architecture also assists in simplifying the installation process, enabling quick and efficient adoption across various sectors.

Exceptional responsiveness for real-time performance monitoring.

Durable materials ensure longevity and resilience against wear.

Designed for seamless integration into existing control systems.

Optimised for high efficiency, reducing overall operational costs.

Compliant with industry standards for enhanced safety measures.

User-friendly interface simplifies operation and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy