Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,753.72

(exc. GST)

$1,929.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,753.72

*price indicative

RS Stock No.:
601-637
Mfr. Part No.:
F096105/ GRM-H-15-48-AN-FB-0-0-MR-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

15A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

480V

Energy measurement

Yes

Digital Comms

Modbus RTU RS485

Controlled Phases

1

Firing Mode

Ft, Bf, Zc, Pa, Hsc

Maximum Voltage

480V ac

Standards/Approvals

UL, RoHS, CE

Width

35mm

Length

137.8mm

IP Rating

IP20

Input Type

Digital

Series

GRM-H

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran product represents a leap in precision and functionality within industrial applications, crafted to ensure optimal performance. Designed with a focus on reliability and accuracy, it sits at the forefront of modern technology, catering to professionals who demand excellence. With robust components and sophisticated engineering, this product integrates seamlessly into existing systems while enhancing their efficiency. It thrives in demanding environments, making it ideal for various sectors, including manufacturing and automation. The user-friendly design allows for straightforward installation and maintenance, ensuring that downtime is minimised. This solution promises to elevate operational standards, providing peace of mind for practitioners who seek dependable performance without compromise.

Employs advanced technology for superior precision.

Designed for durability in harsh working conditions.

Facilitates easy integration with existing systems.

Enhances overall equipment efficiency significantly.

Offers user-friendly installation for rapid deployment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy