Emko ECOLITE Panel Mount Temperature Controller 1 Input, 2 Output 2 Relay, SSR 30V dc On-Off

This image is representative of the product range

Subtotal (1 unit)*

$227.48

(exc. GST)

$250.23

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$227.48

*price indicative

RS Stock No.:
561-326
Distrelec Article No.:
300-94-648
Mfr. Part No.:
ecoLITE.4.6.2R.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Temperature Controller

Output Type

2 Relay, SSR

Number of Inputs

1

Number of Outputs

2

Control Type

On-Off

Maximum Supply Voltage

30V dc

Auxiliary Power Supply

250 V ac

Maximum Voltage

30V

Display Type

3 Digit LED

Standards/Approvals

No

Width

46mm

IP Rating

IP65

Length

48mm

Mount Type

Panel Mount

Input Type

PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Series

ECOLITE

Panel Depth

81mm

COO (Country of Origin):
TR

  • RS Stock No. 0561349
  • Mfr. Part No. ESM-1520-N.8.11.0.2/01.00/2.0.0.0
Each
$228.95
  • RS Stock No. 0821203
  • Mfr. Part No. F304601/ 1650-R-RR0-0-0-03-5-00-00-0-00
Each
$1,354.05
  • RS Stock No. 0561352
  • Mfr. Part No. ESM-1520-N.8.14.0.2/01.00/2.0.0.0
Each
$228.95
  • RS Stock No. 0561348
  • Mfr. Part No. ESM-1520-N.8.10.0.2/01.00/2.0.0.0
Each
$228.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy