Emko ECOPID+ Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 30V dc PID, PI, PD, P, ON, OFF
- RS Stock No.:
- 561-333
- Distrelec Article No.:
- 304-15-261
- Mfr. Part No.:
- ecoPID+.4.6.1R.S.0
- Brand:
- Emko
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-333
- Distrelec Article No.:
- 304-15-261
- Mfr. Part No.:
- ecoPID+.4.6.1R.S.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 1 Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID, PI, PD, P, ON, OFF | |
| Maximum Supply Voltage | 30V dc | |
| Auxiliary Power Supply | 250 V ac | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 230V | |
| Standards/Approvals | No | |
| Length | 48mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | ECOPID+ | |
| Input Type | PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | |
| Panel Depth | 86.5mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 1 Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID, PI, PD, P, ON, OFF | ||
Maximum Supply Voltage 30V dc | ||
Auxiliary Power Supply 250 V ac | ||
Display Type 4 digit LED | ||
Maximum Voltage 230V | ||
Standards/Approvals No | ||
Length 48mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series ECOPID+ | ||
Input Type PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | ||
Panel Depth 86.5mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 30V dc ON PID PD, P
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 30V dc PID PD ON, OFF
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 30V dc ON PD P, PI
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 30V dc PID PD ON, OFF
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 230V ac PID PD ON, OFF
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 30V dc PD PID ON, P
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 230V ac OFF P PD, PID
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 230V ac P OFF PD, PI
