Emko ECOLITE Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay, SSR 230V ac On-Off
- RS Stock No.:
- 561-321
- Distrelec Article No.:
- 302-83-001
- Mfr. Part No.:
- ecoLITE.4.5.1R.0.0
- Brand:
- Emko
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 561-321
- Distrelec Article No.:
- 302-83-001
- Mfr. Part No.:
- ecoLITE.4.5.1R.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | 1 Relay, SSR | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Auxiliary Power Supply | 250 V ac | |
| Display Type | 3 Digit LED | |
| Maximum Voltage | 230V | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | No | |
| Width | 46mm | |
| Series | ECOLITE | |
| Mount Type | Panel Mount | |
| Input Type | PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | |
| Panel Depth | 81mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type 1 Relay, SSR | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Auxiliary Power Supply 250 V ac | ||
Display Type 3 Digit LED | ||
Maximum Voltage 230V | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals No | ||
Width 46mm | ||
Series ECOLITE | ||
Mount Type Panel Mount | ||
Input Type PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | ||
Panel Depth 81mm | ||
- COO (Country of Origin):
- TR
- RS Stock No. 0561326
- Mfr. Part No. ecoLITE.4.6.2R.0.0
Each
$227.48
- RS Stock No. 2857484
- Mfr. Part No. ESM-3710-N.5.11.0.1/00.00/2.0.0.0
Each
$256.52
- RS Stock No. 0820779
- Mfr. Part No. F024555/ 600-R-D-0-E-1
Each
$726.11
- RS Stock No. 9139986
- Mfr. Part No. PJEZY00000
Each
$301.06
Related links
- Emko ECOLITE Panel Mount Temperature Controller 1 Input SSR 230V ac On-Off
- Emko ECOLITE Panel Mount Temperature Controller 1 Input SSR 30V dc On-Off
- Emko ESD-9950-N Panel Mount Temperature Controller 1 Input SSR 230V ac OFF P PI, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac PID, On-Off
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 230V ac PID PD ON, OFF
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input SSR 30V dc PID, On-Off
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 30V dc PID PD ON, OFF
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 30V dc ON PD P, PI











