Emko ECOLITE Panel Mount Temperature Controller 1 Input, 2 Output 2 Relay, SSR 230V ac On-Off
- RS Stock No.:
- 561-323
- Distrelec Article No.:
- 300-94-647
- Mfr. Part No.:
- ecoLITE.4.5.2R.0.0
- Brand:
- Emko
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 561-323
- Distrelec Article No.:
- 300-94-647
- Mfr. Part No.:
- ecoLITE.4.5.2R.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | 2 Relay, SSR | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Auxiliary Power Supply | 250 V ac | |
| Maximum Voltage | 230V | |
| Display Type | 3 Digit LED | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Width | 46mm | |
| Length | 48mm | |
| Mount Type | Panel Mount | |
| Input Type | PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | |
| Series | ECOLITE | |
| Panel Depth | 81mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type 2 Relay, SSR | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Auxiliary Power Supply 250 V ac | ||
Maximum Voltage 230V | ||
Display Type 3 Digit LED | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Width 46mm | ||
Length 48mm | ||
Mount Type Panel Mount | ||
Input Type PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | ||
Series ECOLITE | ||
Panel Depth 81mm | ||
- COO (Country of Origin):
- TR
- RS Stock No. 0561326
- Mfr. Part No. ecoLITE.4.6.2R.0.0
Each
$227.48
- RS Stock No. 0561343
- Mfr. Part No. ESM-1520-N.5.14.0.2/01.00/2.0.0.0
Each
$181.51
- RS Stock No. 0822277
- Mfr. Part No. F088446/ 650-R-RR0-00000-0-LFG
Each
$841.08
- RS Stock No. 9139986
- Mfr. Part No. PJEZY00000
Each
$301.06
Related links
- Emko ECOLITE Panel Mount Temperature Controller 1 Input SSR 30V dc On-Off
- Emko ECOLITE Panel Mount Temperature Controller 1 Input SSR 230V ac On-Off
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 230V ac PID PD ON, OFF
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 230V ac P PI ON, PID
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 230V ac P OFF PD, PI
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 230V ac OFF P PD, PID
- Emko ESM-9920 Panel Mount Temperature Controller 1 Input SSR 230V ac Type P PI On-Off
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input SSR 230V ac On-Off PI Type P











