Emko ESD-9950-N Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 230V ac OFF, ON, P, PD, PI, PID
- RS Stock No.:
- 561-442
- Mfr. Part No.:
- ESD-9950-N.5.20.0.1/02.00/0.0.0.0
- Brand:
- Emko
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-442
- Mfr. Part No.:
- ESD-9950-N.5.20.0.1/02.00/0.0.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | 1 Relay, SSR | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 7A | |
| Control Type | OFF, ON, P, PD, PI, PID | |
| Maximum Supply Voltage | 230V ac | |
| Auxiliary Power Supply | 230 V ac | |
| Maximum Voltage | 230V | |
| Display Type | 4 digit LED | |
| Standards/Approvals | CE | |
| Width | 92mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Input Type | PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | |
| Series | ESD-9950-N | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type 1 Relay, SSR | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 7A | ||
Control Type OFF, ON, P, PD, PI, PID | ||
Maximum Supply Voltage 230V ac | ||
Auxiliary Power Supply 230 V ac | ||
Maximum Voltage 230V | ||
Display Type 4 digit LED | ||
Standards/Approvals CE | ||
Width 92mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Input Type PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | ||
Series ESD-9950-N | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESD-9950-N Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PI P ON, PID
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PD PID On-Off
- Emko ESM-4430 Panel Mount Temperature Controller 1 Input SSR 240V ac Type P PD PID
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input SSR 230V ac On-Off PI Type P
- Emko ESM-7730 Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PID PD Type P
- Emko ESM 7 Segment 29 mm x 71 mm
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input PI On-Off, Type P
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 30V dc OFF P PI, PID
