Fenner Drives 5 m 8 mm diameter Red Round Polyurethane Belt for use with 64 mm minimum pulley diameter

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$96.21

(exc. GST)

$105.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$96.21-
5 - 9$94.341%
10 +$92.603%

*price indicative

RS Stock No.:
200-9159
Mfr. Part No.:
L04QR858M 5M
Brand:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Diameter

8mm

Product Type

Round Polyurethane Belt

Colour

Red

Minimum Pulley Diameter

64mm

Length

5m

Working Load

6.7kg

Hardness

Shore A 85

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

66°C

Standards/Approvals

No

COO (Country of Origin):
US
The Fenner drive Quick Connect Red belt has a comprehensive range of high quality non-reinforced and reinforced belting in round profiles, also available with special top surfaces. Its length upto 5 meters.

Dual Durometer

Static dissipative

UV stabilized

Ridged profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy