Jumo 581168 DIN Rail Controller 7 Input, 12 Output Relay 240V ac Controller
- RS Stock No.:
- 279-683
- Mfr. Part No.:
- 00581168
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$112.84
(exc. GST)
$124.12
(inc. GST)
- RS Stock No.:
- 279-683
- Mfr. Part No.:
- 00581168
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 7 | |
| Number of Outputs | 12 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -30°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 24V ac/dc | |
| Standards/Approvals | 20150622-E201387, DIN EN 14597, RoHS, UL 61010-1 | |
| Width | 96mm | |
| Length | 96mm | |
| IP Rating | IP66 | |
| Series | 581168 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 7 | ||
Number of Outputs 12 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -30°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 24V ac/dc | ||
Standards/Approvals 20150622-E201387, DIN EN 14597, RoHS, UL 61010-1 | ||
Width 96mm | ||
Length 96mm | ||
IP Rating IP66 | ||
Series 581168 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part is for retrofitting 2 logic outputs 0/12V (option board) for the device family DICON touch / AQUIS touch.
21 additional measuring signals can be connected
4 analysis inputs in any combination
17 configurable switching outputs
Related links
- Jumo 702060 DIN Rail Controller 1 Input, 1 Output Relay 240V ac Controller
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1200 DIN Rail Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1650 Panel Mount Controller 7 Input, 3 Output Relay 240V PID
- Gefran GFX4 DIN Rail Controller 7 Input, 8 Output Relay 32V dc Temperature Controller
- Jumo 702111 Panel Mount Controller 3 Input, 2 Output Relay 240V ac Controller

